N-Channel 500 V 22A (Tc) 350W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTQ22N50P

DigiKey Part Number
238-IXTQ22N50P-ND
Manufacturer
Manufacturer Product Number
IXTQ22N50P
Description
MOSFET N-CH 500V 22A TO3P
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 22A (Tc) 350W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
270mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
5.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2630 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3P
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1155,60000 Kč155,60 Kč
3089,23467 Kč2 677,04 Kč
12074,65492 Kč8 958,59 Kč
51063,97225 Kč32 625,85 Kč
1 02060,07486 Kč61 276,36 Kč
2 01059,40334 Kč119 400,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:155,60000 Kč
Unit Price with VAT:188,27600 Kč