

LBB127P | |
---|---|
DigiKey Part Number | 212-LBB127P-ND |
Manufacturer | |
Manufacturer Product Number | LBB127P |
Description | SSR RELAY SPST-NC 200MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-Flatpack | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 133,73000 Kč | 133,73 Kč |
10 | 119,08500 Kč | 1 190,85 Kč |
25 | 113,73200 Kč | 2 843,30 Kč |
50 | 109,83240 Kč | 5 491,62 Kč |
100 | 106,06430 Kč | 10 606,43 Kč |
250 | 101,27796 Kč | 25 319,49 Kč |
500 | 97,79894 Kč | 48 899,47 Kč |
1 000 | 94,43635 Kč | 94 436,35 Kč |
Unit Price without VAT: | 133,73000 Kč |
---|---|
Unit Price with VAT: | 161,81330 Kč |