
ADA4817-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4817-2ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4817-2ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4817-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4817-2ACPZ-R7 |
Description | IC OPAMP VFB 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4817-2ACPZ-R7 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 19mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 870V/µs | Package / Case 16-WQFN Exposed Pad, CSP |
Gain Bandwidth Product 410 MHz | Supplier Device Package 16-LFCSP (4x4) |
-3db Bandwidth 1.05 GHz | Base Product Number |
Current - Input Bias 2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,12000 Kč | 318,12 Kč |
| 10 | 251,30400 Kč | 2 513,04 Kč |
| 25 | 234,63160 Kč | 5 865,79 Kč |
| 100 | 216,53560 Kč | 21 653,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 195,80341 Kč | 293 705,12 Kč |
| Unit Price without VAT: | 318,12000 Kč |
|---|---|
| Unit Price with VAT: | 384,92520 Kč |













