
MIKROE-4908 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4908-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4908 |
Description | WAVEFORM 4 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AD9106 Waveform Generator Clock Timing mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Waveform Generator |
Manufacturer MikroElektronika | Utilized IC / Part AD9106 |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment mikroSDK |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
Type Clock Timing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 878,06000 Kč | 2 878,06 Kč |
| Unit Price without VAT: | 2 878,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 482,45260 Kč |




