Shielded 2 Coil Inductor Array 13.2 µH Inductance - Connected in Series 3.3 µH Inductance - Connected in Parallel 31.6mOhm Max DC Resistance (DCR) - Parallel 3.31 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 13.2 µH Inductance - Connected in Series 3.3 µH Inductance - Connected in Parallel 31.6mOhm Max DC Resistance (DCR) - Parallel 3.31 A Nonstandard
SRF0703-3R3M
SRF0703-3R3M
Bourns Magnetic Capabilities

SRF0703-3R3M

DigiKey Part Number
SRF0703-3R3MTR-ND - Tape & Reel (TR)
SRF0703-3R3MCT-ND - Cut Tape (CT)
SRF0703-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0703-3R3M
Description
INDUCT ARRAY 2 COIL 3.3UH SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 13.2 µH Inductance - Connected in Series 3.3 µH Inductance - Connected in Parallel 31.6mOhm Max DC Resistance (DCR) - Parallel 3.31 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF0703-3R3M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
4.22 A
Manufacturer
Bourns Inc.
Current Saturation - Series
2.11 A
Series
DC Resistance (DCR) - Parallel
31.6mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
182mOhm Max
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
3.3 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
13.2 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Current Rating - Parallel
3.31 A
Height
0.142" (3.60mm)
Current Rating - Series
1.66 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1015,07700 Kč150,77 Kč
10012,40140 Kč1 240,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,85534 Kč14 783,01 Kč
3 0009,29399 Kč27 881,97 Kč
4 5008,98103 Kč40 414,64 Kč
7 5008,60199 Kč64 514,93 Kč
10 5008,36138 Kč87 794,49 Kč
15 0008,11392 Kč121 708,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč