35 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35 Position Circular Connector Receptacle Housing Panel Mount
ITT Cannon's Trident Connectors

TR2235RMS1NB

DigiKey Part Number
TR2235RMS1NB-ND
Manufacturer
Manufacturer Product Number
TR2235RMS1NB
Description
CONN RCPT HSNG MALE 35POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
35
Shell Size - Insert
22-35
Shell Size, MIL
-
Contact Type
Crimp, Solder and Solder Cup
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Detent Lock
Orientation
Keyed
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1258,70000 Kč258,70 Kč
10219,84900 Kč2 198,49 Kč
25206,08280 Kč5 152,07 Kč
50196,24320 Kč9 812,16 Kč
100186,87800 Kč18 687,80 Kč
250175,18464 Kč43 796,16 Kč
500166,83036 Kč83 415,18 Kč
1 000158,87759 Kč158 877,59 Kč
Manufacturers Standard Package
Unit Price without VAT:258,70000 Kč
Unit Price with VAT:313,02700 Kč