


T2P24MC1ST | |
|---|---|
DigiKey Part Number | 1003-T2P24MC1STTR-ND - Tape & Reel (TR) 1003-T2P24MC1STCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2P24MC1ST |
Description | CONN PIN 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Wire Gauge 24-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 25 | 11,69160 Kč | 292,29 Kč |
| 50 | 11,13320 Kč | 556,66 Kč |
| 100 | 10,60190 Kč | 1 060,19 Kč |
| 250 | 9,93708 Kč | 2 484,27 Kč |
| 500 | 9,46170 Kč | 4 730,85 Kč |
| 1 000 | 9,01003 Kč | 9 010,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,65475 Kč | 22 964,25 Kč |
| 6 000 | 7,28949 Kč | 43 736,94 Kč |
| 9 000 | 7,08400 Kč | 63 756,00 Kč |
| 15 000 | 6,83338 Kč | 102 500,70 Kč |
| 21 000 | 6,67323 Kč | 140 137,83 Kč |
| 30 000 | 6,50757 Kč | 195 227,10 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


















