


TST04AH00 | |
|---|---|
DigiKey Part Number | 1003-2470-ND |
Manufacturer | |
Manufacturer Product Number | TST04AH00 |
Description | CONN STRAIN RELIEF HOOD 4POS PLU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Hood and Strain Relief For Trident Rectangular Plugs |
Datasheet | Datasheet |
Category | Accessory Type Hood and Strain Relief |
Manufacturer ITT Cannon, LLC | Number of Positions 4 |
Series | For Use With/Related Products Trident Rectangular Plugs |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 74,06000 Kč | 740,60 Kč |
| 25 | 69,41920 Kč | 1 735,48 Kč |
| 50 | 66,10600 Kč | 3 305,30 Kč |
| 100 | 62,94780 Kč | 6 294,78 Kč |
| 250 | 59,00688 Kč | 14 751,72 Kč |
| 500 | 56,19106 Kč | 28 095,53 Kč |
| 1 000 | 53,51025 Kč | 53 510,25 Kč |
| 2 500 | 50,16338 Kč | 125 408,45 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |




