Pin Contact Tin Crimp 24-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin Crimp 24-26 AWG Stamped
ITT Cannon's Trident Connectors

T2P24MC1LT

DigiKey Part Number
1003-1325-ND
Manufacturer
Manufacturer Product Number
T2P24MC1LT
Description
CONN PIN 24-26AWG TIN CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 24-26 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
ITT Cannon, LLC
Contact Termination
Crimp
Series
Wire Gauge
24-26 AWG
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 726
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,69600 Kč116,96 Kč
2510,96920 Kč274,23 Kč
5010,44440 Kč522,22 Kč
1009,94470 Kč994,47 Kč
3009,20203 Kč2 760,61 Kč
5008,87586 Kč4 437,93 Kč
1 0008,45211 Kč8 452,11 Kč
2 5007,92271 Kč19 806,78 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč