
T2P14FC4ST | |
|---|---|
DigiKey Part Number | T2P14FC4ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T2P14FC4ST |
Description | CONTACT SOCKET 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size Crimp Tin |
Datasheet | Datasheet |
Category | Contact Type Socket |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - AWG 14-16 AWG |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Signal, Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 9,90984 Kč | 89 188,56 Kč |
| Unit Price without VAT: | 9,90984 Kč |
|---|---|
| Unit Price with VAT: | 11,99091 Kč |









