26 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3126F16-26S

DigiKey Part Number
1200-1040-ND
Manufacturer
Manufacturer Product Number
MS3126F16-26S
Description
CONN PLUG 26POS STRAIGHT W/SCKT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
26
Shell Size - Insert
16-26
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Strain Relief
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 803,73000 Kč1 803,73 Kč
101 533,27400 Kč15 332,74 Kč
251 437,34680 Kč35 933,67 Kč
501 368,82180 Kč68 441,09 Kč
1001 303,57890 Kč130 357,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 803,73000 Kč
Unit Price with VAT:2 182,51330 Kč