
MS3122E16-26P | |
|---|---|
DigiKey Part Number | IMS3122E16-26P-ND |
Manufacturer | |
Manufacturer Product Number | MS3122E16-26P |
Description | CONN RCPT 26POS BOX MNT W/PINS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 26 | Ingress Protection Environment Resistant |
Shell Size - Insert 16-26 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 344,29000 Kč | 1 344,29 Kč |
| 10 | 1 142,56400 Kč | 11 425,64 Kč |
| 25 | 1 071,05760 Kč | 26 776,44 Kč |
| 50 | 1 019,98620 Kč | 50 999,31 Kč |
| 100 | 971,35910 Kč | 97 135,91 Kč |
| Unit Price without VAT: | 1 344,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 626,59090 Kč |





