
MS3126F16-26P | |
|---|---|
DigiKey Part Number | IMS3126F16-26P-ND |
Manufacturer | |
Manufacturer Product Number | MS3126F16-26P |
Description | CONN PLUG 26POS STRAIGHT W/PINS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 771,60000 Kč | 1 771,60 Kč |
| 10 | 1 505,95600 Kč | 15 059,56 Kč |
| 25 | 1 411,74600 Kč | 35 293,65 Kč |
| 50 | 1 344,43480 Kč | 67 221,74 Kč |
| 100 | 1 280,35720 Kč | 128 035,72 Kč |
| Unit Price without VAT: | 1 771,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 143,63600 Kč |








