
065022-0006 MS | |
|---|---|
DigiKey Part Number | 1003-065022-0006MS-ND |
Manufacturer | |
Manufacturer Product Number | 065022-0006 MS |
Description | CONN RCPT 26POS BOX MNT W/SCKT |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 828,16000 Kč | 828,16 Kč |
| 10 | 703,91600 Kč | 7 039,16 Kč |
| 25 | 659,85800 Kč | 16 496,45 Kč |
| Unit Price without VAT: | 828,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 002,07360 Kč |




