
MS3116F16-26P | |
|---|---|
DigiKey Part Number | 1003-MS3116F16-26P-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F16-26P |
Description | CONN PLUG 26POS STRAIGHT W/PINS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 817,59000 Kč | 1 817,59 Kč |
| 10 | 1 545,07500 Kč | 15 450,75 Kč |
| 25 | 1 448,41680 Kč | 36 210,42 Kč |
| 50 | 1 379,36700 Kč | 68 968,35 Kč |
| 100 | 1 313,62440 Kč | 131 362,44 Kč |
| Unit Price without VAT: | 1 817,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 199,28390 Kč |




