
MS3112E16-26P | |
|---|---|
DigiKey Part Number | 1200-1261-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E16-26P |
Description | CONN RCPT 26POS BOX MNT W/PINS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 26 | Ingress Protection Environment Resistant |
Shell Size - Insert 16-26 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 496,32000 Kč | 1 496,32 Kč |
| 10 | 1 271,93300 Kč | 12 719,33 Kč |
| 25 | 1 192,33360 Kč | 29 808,34 Kč |
| 50 | 1 135,48360 Kč | 56 774,18 Kč |
| 100 | 1 081,35710 Kč | 108 135,71 Kč |
| Unit Price without VAT: | 1 496,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 810,54720 Kč |






