26 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3126F16-26PW

DigiKey Part Number
1178-MS3126F16-26PW-ND
Manufacturer
Manufacturer Product Number
MS3126F16-26PW
Description
MIL-26482 MS/PT/CMB PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
26
Grade
Military
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
16-26
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
W
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
600VAC
Cable Opening
0.500" (12.70mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 346,74000 Kč2 346,74 Kč
101 994,87300 Kč19 948,73 Kč
251 870,08200 Kč46 752,05 Kč
501 780,94120 Kč89 047,06 Kč
1001 696,05890 Kč169 605,89 Kč
Manufacturers Standard Package
Unit Price without VAT:2 346,74000 Kč
Unit Price with VAT:2 839,55540 Kč