
MS3116F8-3S | |
|---|---|
DigiKey Part Number | MS3116F8-3S-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F8-3S |
Description | CONN PLUG 3POS CABLE SKT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Features Strain Relief |
Shell Size - Insert 8-3 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 312,79000 Kč | 1 312,79 Kč |
| 10 | 1 115,85500 Kč | 11 158,55 Kč |
| 25 | 1 046,02800 Kč | 26 150,70 Kč |
| 50 | 996,13680 Kč | 49 806,84 Kč |
| 100 | 948,64970 Kč | 94 864,97 Kč |
| Unit Price without VAT: | 1 312,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 588,47590 Kč |



