
MS3116F8-3P | |
|---|---|
DigiKey Part Number | IMS3116F8-3P-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F8-3P |
Description | CONN PLUG 3POS STRAIGHT W/PINS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Features Strain Relief |
Shell Size - Insert 8-3 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 238,88000 Kč | 1 238,88 Kč |
| 10 | 1 052,98700 Kč | 10 529,87 Kč |
| 25 | 987,08240 Kč | 24 677,06 Kč |
| 50 | 940,00480 Kč | 47 000,24 Kč |
| 100 | 895,19510 Kč | 89 519,51 Kč |
| 250 | 839,23464 Kč | 209 808,66 Kč |
| Unit Price without VAT: | 1 238,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 499,04480 Kč |



