
MS3126F14-19S | |
|---|---|
DigiKey Part Number | 1200-1035-ND |
Manufacturer | |
Manufacturer Product Number | MS3126F14-19S |
Description | CONN PLUG 19POS STRAIGHT W/SCKT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 19 | Features Strain Relief |
Shell Size - Insert 14-19 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 546,08000 Kč | 1 546,08 Kč |
| 10 | 1 314,13900 Kč | 13 141,39 Kč |
| 25 | 1 231,91080 Kč | 30 797,77 Kč |
| 50 | 1 173,16660 Kč | 58 658,33 Kč |
| 100 | 1 117,24690 Kč | 111 724,69 Kč |
| Unit Price without VAT: | 1 546,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 870,75680 Kč |







