
MS3116E12-10P | |
|---|---|
DigiKey Part Number | IMS3116E12-10P-ND |
Manufacturer | |
Manufacturer Product Number | MS3116E12-10P |
Description | CONN PLUG 10POS STRAIGHT W/PINS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Features Backshell |
Shell Size - Insert 12-10 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT06E-12-10P | Amphenol Industrial Operations | 17 | 339-PT06E-12-10P-ND | 535,57000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 191,27000 Kč | 1 191,27 Kč |
| 10 | 1 012,55500 Kč | 10 125,55 Kč |
| 25 | 949,19240 Kč | 23 729,81 Kč |
| 50 | 903,92740 Kč | 45 196,37 Kč |
| 100 | 860,82950 Kč | 86 082,95 Kč |
| 250 | 807,01608 Kč | 201 754,02 Kč |
| Unit Price without VAT: | 1 191,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 441,43670 Kč |







