10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3111F12-10S

DigiKey Part Number
1003-MS3111F12-10S-ND
Manufacturer
Manufacturer Product Number
MS3111F12-10S
Description
CONN RCPT 10POS CBL MNT W/SCKT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
10
Features
Strain Relief
Shell Size - Insert
12-10
Current Rating (Amps)
7.5A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
600VAC, 850VDC
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Fastening Type
Bayonet Lock
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 483,87000 Kč1 483,87 Kč
101 261,34100 Kč12 613,41 Kč
251 182,40680 Kč29 560,17 Kč
501 126,03020 Kč56 301,51 Kč
1001 072,35440 Kč107 235,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 483,87000 Kč
Unit Price with VAT:1 795,48270 Kč