
MS3114E12-10S | |
|---|---|
DigiKey Part Number | IMS3114E12-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS3114E12-10S |
Description | CONN RCPT 10POS JAM NUT W/SCKT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Features Backshell |
Shell Size - Insert 12-10 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 417,76000 Kč | 1 417,76 Kč |
| 10 | 1 205,15600 Kč | 12 051,56 Kč |
| 25 | 1 129,73400 Kč | 28 243,35 Kč |
| 50 | 1 075,86020 Kč | 53 793,01 Kč |
| 100 | 1 024,57650 Kč | 102 457,65 Kč |
| Unit Price without VAT: | 1 417,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 715,48960 Kč |





