
MS3122E12-10S | |
|---|---|
DigiKey Part Number | IMS3122E12-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS3122E12-10S |
Description | CONN RCPT 10POS BOX MNT W/SCKT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection Environment Resistant |
Shell Size - Insert 12-10 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 083,03000 Kč | 1 083,03 Kč |
| 10 | 920,47800 Kč | 9 204,78 Kč |
| 25 | 862,87560 Kč | 21 571,89 Kč |
| 50 | 821,71920 Kč | 41 085,96 Kč |
| 100 | 782,54220 Kč | 78 254,22 Kč |
| 250 | 733,61976 Kč | 183 404,94 Kč |
| Unit Price without VAT: | 1 083,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 310,46630 Kč |








