
MS3121F12-10S | |
|---|---|
DigiKey Part Number | 1200-1026-ND |
Manufacturer | |
Manufacturer Product Number | MS3121F12-10S |
Description | CONN RCPT 10POS CBL MNT W/SCKT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Features Strain Relief |
Shell Size - Insert 12-10 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 619,22000 Kč | 1 619,22 Kč |
| 10 | 1 376,33800 Kč | 13 763,38 Kč |
| 25 | 1 290,22960 Kč | 32 255,74 Kč |
| 50 | 1 228,71020 Kč | 61 435,51 Kč |
| 100 | 1 170,14160 Kč | 117 014,16 Kč |
| Unit Price without VAT: | 1 619,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 959,25620 Kč |





