
MS3112E8-4P | |
|---|---|
DigiKey Part Number | IMS3112E8-4P-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E8-4P |
Description | CONN RCPT 4POS BOX MNT W/PINS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Shell Size - Insert 8-4 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,66000 Kč | 657,66 Kč |
| 10 | 559,03000 Kč | 5 590,30 Kč |
| 25 | 524,03440 Kč | 13 100,86 Kč |
| 50 | 499,03000 Kč | 24 951,50 Kč |
| 100 | 475,23090 Kč | 47 523,09 Kč |
| 250 | 445,51288 Kč | 111 378,22 Kč |
| Unit Price without VAT: | 657,66000 Kč |
|---|---|
| Unit Price with VAT: | 795,76860 Kč |









