
MS3116F8-4S | |
|---|---|
DigiKey Part Number | 1200-1196-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F8-4S |
Description | CONN PLUG 4POS INLINE W/SKTS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Features Strain Relief |
Shell Size - Insert 8-4 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 133,26000 Kč | 1 133,26 Kč |
| 10 | 963,26200 Kč | 9 632,62 Kč |
| 25 | 902,98120 Kč | 22 574,53 Kč |
| 50 | 859,91420 Kč | 42 995,71 Kč |
| 100 | 818,91360 Kč | 81 891,36 Kč |
| 250 | 767,72048 Kč | 191 930,12 Kč |
| Unit Price without VAT: | 1 133,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 371,24460 Kč |








