
MS3112E8-4S | |
|---|---|
DigiKey Part Number | MS3112E8-4S-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E8-4S |
Description | CONN RCPT 4POS BOX MNT SKT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Shell Size - Insert 8-4 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,36000 Kč | 731,36 Kč |
| 10 | 621,66700 Kč | 6 216,67 Kč |
| 25 | 582,74480 Kč | 14 568,62 Kč |
| 50 | 554,93940 Kč | 27 746,97 Kč |
| 100 | 528,47560 Kč | 52 847,56 Kč |
| 250 | 495,42680 Kč | 123 856,70 Kč |
| Unit Price without VAT: | 731,36000 Kč |
|---|---|
| Unit Price with VAT: | 884,94560 Kč |







