
MS3112E12-3P | |
|---|---|
DigiKey Part Number | IMS3112E12-3P-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E12-3P |
Description | CONN RCPT 3POS BOX MNT W/PINS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Shell Size - Insert 12-3 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 1000VAC, 1400VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,24000 Kč | 817,24 Kč |
| 10 | 694,67700 Kč | 6 946,77 Kč |
| 25 | 651,19840 Kč | 16 279,96 Kč |
| 50 | 620,13400 Kč | 31 006,70 Kč |
| 100 | 590,56040 Kč | 59 056,04 Kč |
| 250 | 553,63496 Kč | 138 408,74 Kč |
| Unit Price without VAT: | 817,24000 Kč |
|---|---|
| Unit Price with VAT: | 988,86040 Kč |




