
MS3122E10-6P | |
|---|---|
DigiKey Part Number | IMS3122E10-6P-ND |
Manufacturer | |
Manufacturer Product Number | MS3122E10-6P |
Description | CONN RCPT 6POS BOX MNT W/PINS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Shell Size - Insert 10-6 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 935,04000 Kč | 935,04 Kč |
| 10 | 794,64800 Kč | 7 946,48 Kč |
| 25 | 744,91680 Kč | 18 622,92 Kč |
| 50 | 709,38380 Kč | 35 469,19 Kč |
| 100 | 675,55820 Kč | 67 555,82 Kč |
| 250 | 633,32404 Kč | 158 331,01 Kč |
| Unit Price without VAT: | 935,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 131,39840 Kč |








