Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAA15SA197F0

DigiKey Part Number
1003-DAA15SA197F0-ND
Manufacturer
Manufacturer Product Number
DAA15SA197F0
Description
CONN D-SUB HOUSING RCPT 15POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
ITT Cannon, LLC
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bag
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Connector Style
D-Sub
Operating Temperature
-55°C ~ 105°C
Connector Type
Receptacle for Female Contacts
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions
15
Color
Black
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
2 (DA, A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 190
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1034,62600 Kč346,26 Kč
2532,45440 Kč811,36 Kč
5030,90480 Kč1 545,24 Kč
10029,42660 Kč2 942,66 Kč
25027,58296 Kč6 895,74 Kč
50026,26598 Kč13 132,99 Kč
1 00025,01240 Kč25 012,40 Kč
3 00023,14757 Kč69 442,71 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč