
330-7708-001 | |
|---|---|
DigiKey Part Number | 1003-330-7708-001-ND |
Manufacturer | |
Manufacturer Product Number | 330-7708-001 |
Description | 330-7708-001 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Contact Type Male Pin |
Manufacturer ITT Cannon, LLC | Contact Form Machined |
Series | Wire Gauge 20-24 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Size 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 35,06700 Kč | 350,67 Kč |
| 100 | 29,78990 Kč | 2 978,99 Kč |
| 1 000 | 25,32128 Kč | 25 321,28 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |



