Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBA25SA197F0

DigiKey Part Number
1003-DBA25SA197F0-ND
Manufacturer
Manufacturer Product Number
DBA25SA197F0
Description
CONN D-SUB HOUSING RCPT 25POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
ITT Cannon, LLC
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bag
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin-Nickel Plated
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions
25
Color
Black
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
3 (DB, B)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 961
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1042,24800 Kč422,48 Kč
2539,60240 Kč990,06 Kč
5037,70820 Kč1 885,41 Kč
10035,90870 Kč3 590,87 Kč
25033,65812 Kč8 414,53 Kč
50032,05134 Kč16 025,67 Kč
1 00030,52185 Kč30 521,85 Kč
3 00028,24679 Kč84 740,37 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč