D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

030-2488-016

DigiKey Part Number
1003-1936-ND
Manufacturer
Manufacturer Product Number
030-2488-016
Description
CONN D-SUB SOCKET 20-24AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Stamped
Manufacturer
ITT Cannon, LLC
Wire Gauge
20-24 AWG
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Signal
Base Product Number
Contact Type
Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 039
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,77700 Kč257,77 Kč
2524,15080 Kč603,77 Kč
5022,99940 Kč1 149,97 Kč
10021,90040 Kč2 190,04 Kč
30020,26460 Kč6 079,38 Kč
50019,54660 Kč9 773,30 Kč
1 00018,61374 Kč18 613,74 Kč
2 50017,44863 Kč43 621,58 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč