
980-2000-945 | |
|---|---|
DigiKey Part Number | 1003-980-2000-945CT-ND - Cut Tape (CT) 1003-980-2000-945TR-ND |
Manufacturer | |
Manufacturer Product Number | 980-2000-945 |
Description | CONTACT, PIN, 2024 AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Contact Form Stamped |
Manufacturer ITT Cannon, LLC | Wire Gauge 20-24 AWG |
Packaging Cut Tape (CT) Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Brass |
Type Signal | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 25 | 8,45880 Kč | 211,47 Kč |
| 50 | 8,05440 Kč | 402,72 Kč |
| 100 | 7,67070 Kč | 767,07 Kč |
| 250 | 7,18932 Kč | 1 797,33 Kč |
| 500 | 6,84602 Kč | 3 423,01 Kč |
| 1 000 | 6,51880 Kč | 6 518,80 Kč |
| 2 500 | 6,11050 Kč | 15 276,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,50293 Kč | 27 514,65 Kč |
| 10 000 | 5,24036 Kč | 52 403,60 Kč |
| 15 000 | 5,09265 Kč | 76 389,75 Kč |
| 25 000 | 4,91250 Kč | 122 812,50 Kč |
| 35 000 | 4,79737 Kč | 167 907,95 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |



