
DCA37PK87F0 | |
|---|---|
DigiKey Part Number | 1003-DCA37PK87F0-ND |
Manufacturer | |
Manufacturer Product Number | DCA37PK87F0 |
Description | CONN D-SUB HOUSING PLUG 37POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bag | Features Grounding Indents |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Tin Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 105°C |
Number of Positions 37 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 4 (DC, C) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,56000 Kč | 96,56 Kč |
| 10 | 81,98300 Kč | 819,83 Kč |
| 25 | 76,83160 Kč | 1 920,79 Kč |
| 50 | 73,16100 Kč | 3 658,05 Kč |
| 100 | 69,66780 Kč | 6 966,78 Kč |
| 250 | 65,30608 Kč | 16 326,52 Kč |
| 500 | 62,19026 Kč | 31 095,13 Kč |
| 1 000 | 59,22378 Kč | 59 223,78 Kč |
| 3 000 | 54,81083 Kč | 164 432,49 Kč |
| Unit Price without VAT: | 96,56000 Kč |
|---|---|
| Unit Price with VAT: | 116,83760 Kč |











