
CIT-F80-16 | |
|---|---|
DigiKey Part Number | 1003-CIT-F80-16-ND |
Manufacturer | |
Manufacturer Product Number | CIT-F80-16 |
Description | AD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Circular Contacts, 0.3 ~ 1.5mm² |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer ITT Cannon, LLC | Tool Type Insertion Tool |
Series | For Use With/Related Products Circular Contacts, 0.3 ~ 1.5mm² |
Packaging Bag | Qualification MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 630,82000 Kč | 5 630,82 Kč |
| 5 | 5 219,30400 Kč | 26 096,52 Kč |
| 10 | 5 051,67800 Kč | 50 516,78 Kč |
| 25 | 4 838,48520 Kč | 120 962,13 Kč |
| Unit Price without VAT: | 5 630,82000 Kč |
|---|---|
| Unit Price with VAT: | 6 813,29220 Kč |








