
CIT-F80-12 | |
|---|---|
DigiKey Part Number | 1003-CIT-F80-12-ND |
Manufacturer | |
Manufacturer Product Number | CIT-F80-12 |
Description | AD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Circular Contacts, 0.3 ~ 4mm² |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer ITT Cannon, LLC | Tool Type Insertion Tool |
Series | For Use With/Related Products Circular Contacts, 0.3 ~ 4mm² |
Packaging Bag | Qualification MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 897,99000 Kč | 4 897,99 Kč |
| 5 | 4 540,10400 Kč | 22 700,52 Kč |
| 10 | 4 394,23000 Kč | 43 942,30 Kč |
| 25 | 4 208,73840 Kč | 105 218,46 Kč |
| Unit Price without VAT: | 4 897,99000 Kč |
|---|---|
| Unit Price with VAT: | 5 926,56790 Kč |









