
CIT-F80-20 | |
|---|---|
DigiKey Part Number | 1003-CIT-F80-20-ND |
Manufacturer | |
Manufacturer Product Number | CIT-F80-20 |
Description | AD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Circular Contacts |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer ITT Cannon, LLC | Tool Type Insertion Tool |
Series | For Use With/Related Products Circular Contacts |
Packaging Bag | Qualification MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 594,08000 Kč | 5 594,08 Kč |
| 5 | 5 185,24600 Kč | 25 926,23 Kč |
| 10 | 5 018,69000 Kč | 50 186,90 Kč |
| 25 | 4 806,87880 Kč | 120 171,97 Kč |
| Unit Price without VAT: | 5 594,08000 Kč |
|---|---|
| Unit Price with VAT: | 6 768,83680 Kč |



