
CIT 12 | |
|---|---|
DigiKey Part Number | 1003-CIT12-ND |
Manufacturer | |
Manufacturer Product Number | CIT 12 |
Description | TOOL INSERTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Circular Contacts, Size 12 |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer ITT Cannon, LLC | Tool Type Insertion Tool |
Series | For Use With/Related Products Circular Contacts, Size 12 |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 130,17000 Kč | 3 130,17 Kč |
| 5 | 2 901,25200 Kč | 14 506,26 Kč |
| 10 | 2 808,00000 Kč | 28 080,00 Kč |
| 25 | 2 689,41560 Kč | 67 235,39 Kč |
| Unit Price without VAT: | 3 130,17000 Kč |
|---|---|
| Unit Price with VAT: | 3 787,50570 Kč |








