
T98143 | |
|---|---|
DigiKey Part Number | 1003-T98143-ND |
Manufacturer | |
Manufacturer Product Number | T98143 |
Description | T98143 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Contacts, Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Contacts, Size 16 | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 292,22000 Kč | 1 292,22 Kč |
| 10 | 1 145,08400 Kč | 11 450,84 Kč |
| 100 | 1 014,74930 Kč | 101 474,93 Kč |
| Unit Price without VAT: | 1 292,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 563,58620 Kč |


