
46736 | |
|---|---|
DigiKey Part Number | 1003-46736-ND |
Manufacturer | |
Manufacturer Product Number | 46736 |
Description | 46736 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Contacts, Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Contacts, Size 16 | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 576,53000 Kč | 1 576,53 Kč |
| 10 | 1 397,08100 Kč | 13 970,81 Kč |
| 100 | 1 244,39400 Kč | 124 439,40 Kč |
| Unit Price without VAT: | 1 576,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 907,60130 Kč |


