


CA3102E16-11P-B-A240 | |
|---|---|
DigiKey Part Number | 1003-CA3102E16-11P-B-A240-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E16-11P-B-A240 |
Description | CA-B 2C 2#12 PIN BOX RECP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 16-11 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc Nickel | |
Contact Finish - Mating | Silver | |
Color | Blue, Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 41A | |
Voltage Rating | 50VAC, 75VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,02000 Kč | 643,02 Kč |
| 10 | 546,49600 Kč | 5 464,96 Kč |
| 25 | 512,27640 Kč | 12 806,91 Kč |
| 50 | 487,83860 Kč | 24 391,93 Kč |
| 100 | 464,57150 Kč | 46 457,15 Kč |
| 250 | 435,51948 Kč | 108 879,87 Kč |
| Unit Price without VAT: | 643,02000 Kč |
|---|---|
| Unit Price with VAT: | 778,05420 Kč |











