4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
1708595
1708595

1708595

DigiKey Part Number
277-17170-ND
Manufacturer
Manufacturer Product Number
1708595
Description
TERM BLOCK PLUG 4POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screwless - Push-In Spring
Manufacturer
Phoenix Contact
Mounting Type
Free Hanging (In-Line)
Series
Current - IEC
8A
Packaging
Bulk
Voltage - IEC
160 V
Part Status
Active
Wire Gauge or Range - mm²
0.2-1.5mm²
Type
Plug, Female Sockets
Color
Black
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
2
Features
Mating Flange
Number of Levels
2
Wire Strip Length
10mm
Pitch
0.138" (3.50mm)
Insulation Height
0.522" (13.25mm)
Plug Wire Entry
180°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 875
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,08000 Kč75,08 Kč
1060,94000 Kč609,40 Kč
Unit Price without VAT:75,08000 Kč
Unit Price with VAT:90,84680 Kč