


192990-2650 | |
|---|---|
DigiKey Part Number | 1003-192990-2650TR-ND - Tape & Reel (TR) 1003-192990-2650CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 192990-2650 |
Description | CONN PIN 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 15,77100 Kč | 157,71 Kč |
| 25 | 14,78880 Kč | 369,72 Kč |
| 50 | 14,08160 Kč | 704,08 Kč |
| 100 | 13,40740 Kč | 1 340,74 Kč |
| 250 | 12,56684 Kč | 3 141,71 Kč |
| 500 | 11,96636 Kč | 5 983,18 Kč |
| 1 000 | 11,39503 Kč | 11 395,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,66863 Kč | 32 005,89 Kč |
| 6 000 | 10,15968 Kč | 60 958,08 Kč |
| 9 000 | 9,87339 Kč | 88 860,51 Kč |
| 15 000 | 9,52414 Kč | 142 862,10 Kč |
| 21 000 | 9,30099 Kč | 195 320,79 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |























