


192990-2630 | |
|---|---|
DigiKey Part Number | 1003-192990-2630TR-ND - Tape & Reel (TR) 1003-192990-2630CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 192990-2630 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,19200 Kč | 191,92 Kč |
| 25 | 17,99120 Kč | 449,78 Kč |
| 50 | 17,12600 Kč | 856,30 Kč |
| 100 | 16,30700 Kč | 1 630,70 Kč |
| 250 | 15,28572 Kč | 3 821,43 Kč |
| 500 | 14,55540 Kč | 7 277,70 Kč |
| 1 000 | 13,86015 Kč | 13 860,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,26753 Kč | 30 802,59 Kč |
| 6 000 | 9,77765 Kč | 58 665,90 Kč |
| 9 000 | 9,50208 Kč | 85 518,72 Kč |
| 15 000 | 9,16603 Kč | 137 490,45 Kč |
| 21 000 | 8,95126 Kč | 187 976,46 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |
















