
021-8757-000 | |
|---|---|
DigiKey Part Number | 1003-021-8757-000-ND |
Manufacturer | |
Manufacturer Product Number | 021-8757-000 |
Description | RACK & PANEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing For ARINC 600 BKA Size 5 Coax to Size 12 Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | ARINC 600 BKA | |
Specifications | Size 5 Coax to Size 12 Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 837,75000 Kč | 2 837,75 Kč |
| 10 | 2 412,28800 Kč | 24 122,88 Kč |
| 25 | 2 261,42680 Kč | 56 535,67 Kč |
| 50 | 2 153,63400 Kč | 107 681,70 Kč |
| Unit Price without VAT: | 2 837,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 433,67750 Kč |






