


Category | Length 500' (152.40m) |
Manufacturer Techflex | Wall Thickness 0.025" (0.64mm) |
Series | Operating Temperature -70°C ~ 125°C |
Packaging Spool | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Liquid Protection Gasoline Resistant |
Type Attributes Expandable | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Features Chemical Resistant, Clean Cut, Solvent Resistant |
Diameter - Inside, Expanded 0.750" (19.05mm) | Material Flammability Rating UL94 V-0 |
Material Polyethylene Terephthalate (PET), Halogen Free | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 265,47000 Kč | 2 265,47 Kč |
| 2 | 2 083,42000 Kč | 4 166,84 Kč |
| 3 | 1 983,89000 Kč | 5 951,67 Kč |
| 5 | 1 865,25200 Kč | 9 326,26 Kč |
| 7 | 1 826,82571 Kč | 12 787,78 Kč |
| Unit Price without VAT: | 2 265,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 741,21870 Kč |





