


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | 1.625" (41.28mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 250' (76.20m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 919,01000 Kč | 1 919,01 Kč |
| 2 | 1 764,77500 Kč | 3 529,55 Kč |
| 3 | 1 680,47000 Kč | 5 041,41 Kč |
| 5 | 1 579,97400 Kč | 7 899,87 Kč |
| 7 | 1 522,35571 Kč | 10 656,49 Kč |
| Unit Price without VAT: | 1 919,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 322,00210 Kč |






