IS46TR16256AL-15HBLA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 1 088
Unit Price: 291,54000 Kč
Datasheet
SDRAM - DDR3L Memory IC 4Gbit Parallel 667 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46TR16256AL-15HBLA1

DigiKey Part Number
IS46TR16256AL-15HBLA1-ND
Manufacturer
Manufacturer Product Number
IS46TR16256AL-15HBLA1
Description
IC DRAM 4GBIT PAR 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 667 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
667 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-TWBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.